Weidmüller IE-P70 Series Ethernet Connector 360° Shielded 2 Port

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP282.10

View bulk pricing options

Subtotal (1 unit)*

PHP354.13

(exc. VAT)

PHP396.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP354.13-
10 - 24PHP325.92PHP282.10
25 +PHP286.13PHP1,700.00

*price indicative

RS Stock No.:
577-562
Distrelec Article No.:
300-90-782
Mfr. Part No.:
8813120000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Number of Ports

2

Connector Type

RJ45 Plug-in Connector

Shield Type

360° Shielded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, IEC 60603-7-51

Hazardous Area Certification

No

Series

IE-P70

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy