Weidmüller IE-P63 Series Ethernet Connector 360° Shielded 2 Port
- RS Stock No.:
- 577-713
- Distrelec Article No.:
- 300-90-781
- Mfr. Part No.:
- 8813110000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP257.80
View bulk pricing optionsSubtotal (1 unit)*
PHP323.54
(exc. VAT)
PHP362.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP323.54 | - |
| 10 - 24 | PHP297.76 | PHP257.80 |
| 25 + | PHP261.42 | PHP1,553.00 |
*price indicative
- RS Stock No.:
- 577-713
- Distrelec Article No.:
- 300-90-781
- Mfr. Part No.:
- 8813110000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 2 | |
| Connector Type | RJ45 Plug-in Connector | |
| Shield Type | 360° Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Series | IE-P63 | |
| Standards/Approvals | RoHS, IEC 60603-7-51 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 2 | ||
Connector Type RJ45 Plug-in Connector | ||
Shield Type 360° Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Series IE-P63 | ||
Standards/Approvals RoHS, IEC 60603-7-51 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Weidmüller IE-P70 Series Ethernet Connector 360° Shielded 2 Port
- Weidmüller IE Series Ethernet Connector, Cabinet 360° Shielded 2 Port
- Weidmüller IE Series Ethernet Connector 360° Shielded
- Weidmüller IE Series Ethernet Connector 360° Shielded Angled 0° 180°
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- Weidmüller IE Series 2 Port M12 Socket/RJ45 Socket 360° Shielded Adapter, Cat5
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
