Weidmüller IE Series Ethernet Connector, Cabinet, Cat5 360° Shielded
- RS Stock No.:
- 600-346
- Distrelec Article No.:
- 300-90-778
- Mfr. Part No.:
- 1018830000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,085.60
(exc. VAT)
PHP2,335.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,085.60 | - |
| 10 + | PHP1,918.46 | 8% |
*price indicative
- RS Stock No.:
- 600-346
- Distrelec Article No.:
- 300-90-778
- Mfr. Part No.:
- 1018830000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cabinet | |
| Connector Type | RJ45, IDC | |
| Shield Type | 360° Shielded | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, IEC 60603-7-51, cULus E316369 | |
| Depth | 42.9mm | |
| Width | 29.5mm | |
| Series | IE | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cabinet | ||
Connector Type RJ45, IDC | ||
Shield Type 360° Shielded | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, IEC 60603-7-51, cULus E316369 | ||
Depth 42.9mm | ||
Width 29.5mm | ||
Series IE | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller IE Series Ethernet Connector, Cat5 360° Shielded
- Weidmüller IE Series Ethernet Connector 360° Shielded
- Weidmüller IE Series Ethernet Connector, Flange 360° Shielded
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- Weidmüller IE Series Ethernet Connector, Cabinet 360° Shielded 2 Port
- Weidmüller IE Series Ethernet Connector 90°
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
