HARTING RJ45 Hybrid Series Ethernet Connector Female, Through Hole, Cat5 360° Shielded Straight 1 Port 11 Way
- RS Stock No.:
- 738-543
- Mfr. Part No.:
- 09573080500000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP73,002.36
(exc. VAT)
PHP81,762.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP73,002.36 | PHP7,300.236 |
*price indicative
- RS Stock No.:
- 738-543
- Mfr. Part No.:
- 09573080500000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 11 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 28mm | |
| Series | RJ45 Hybrid | |
| Standards/Approvals | RoHS | |
| Width | 33.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 11 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 28mm | ||
Series RJ45 Hybrid | ||
Standards/Approvals RoHS | ||
Width 33.4mm | ||
- COO (Country of Origin):
- DE
The HARTING RJ Industrial 10G is an Advanced RJ45 Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile cable compatibility ensure reliable performance in various industrial applications.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry, providing reliable connectivity in demanding environments
With power contacts for hybrid applications, enabling simultaneous data and power transmission
Field-assembly with mounting tool, simplifying installation and reducing downtime
Category of transmission Cat. 5, ensuring compatibility with standard Ethernet networks
Compact design and very robust housing, optimising space while enhancing durability
Suitable for termination with solid and stranded cables, accommodating diverse wiring needs
Protection against direct contact on cable and device side according to EN 60 529, enhancing safety
IP65 and IP67 ratings, ensuring protection against dust and water ingress in harsh conditions
360° shielded design, minimising electromagnetic interference for stable data transmission
Compliant with multiple standards, ensuring reliability and safety in various applications
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in telecommunications and signal transmission for robust connectivity
Installed in outdoor electrical enclosures to withstand environmental challenges
Integrated into industrial networking environments for seamless data flow
Used in machine tool and motor control systems for efficient operation
Can this connector be mated without tools?
Yes, it features a tool-less connection for easy assembly and installation.
Related links
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded 1 Port 11 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
