HARTING RJ45 Hybrid Series RJ45 Connector Female, Through Hole, Cat6 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 745-969
- Mfr. Part No.:
- 09452251761
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP2,657.30
View bulk pricing optionsSubtotal (1 unit)*
PHP3,321.65
(exc. VAT)
PHP3,720.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,321.65 | - |
| 10 + | PHP3,055.92 | PHP2,657.30 |
*price indicative
- RS Stock No.:
- 745-969
- Mfr. Part No.:
- 09452251761
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 59mm | |
| Standards/Approvals | UL 1977 | |
| Length | 42mm | |
| Series | RJ45 Hybrid | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type RJ45 Connector | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 59mm | ||
Standards/Approvals UL 1977 | ||
Length 42mm | ||
Series RJ45 Hybrid | ||
- COO (Country of Origin):
- RO
The HARTING Han 3A RJ45 Hybrid PFT plastic is a robust RJ45 connector designed for industrial environments. It features a hybrid design that combines data and power transmission, ensuring reliable connectivity in demanding applications.
Features & Benefits
Robust design for industrial environment enhances durability and reliability
PROFINET-conform ensures compatibility with industrial networking standards
Additional power supply capability supports versatile applications
Hybrid Cat. 6 cable, 4-wire + 4x Power allows for simultaneous data and power transmission
IP65 and IP67 ratings provide protection against dust and water ingress
360° shielded design reduces electromagnetic interference for improved performance
Through hole mount facilitates easy installation in various setups
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for data and power transmission but specifics on low-voltage DC are not provided.
Is this connector approved for railway or transportation use?
The connector meets various standards including DNV GL, but specific railway approvals are not mentioned.
Related links
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded 1 Port 11 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 12 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 4 Port 8 Way
