HARTING RJ45 Hybrid Series RJ45 Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 12 Way

Subtotal (1 bag of 10 units)*

PHP21,421.71

(exc. VAT)

PHP23,992.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP21,421.71PHP2,142.171

*price indicative

RS Stock No.:
746-939
Mfr. Part No.:
09451001720
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

Hybrid

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

12

Connector Gender

Male

Connector Type

Ethernet

Shield Type

360° Shielded

Magnetic

No

Orientation

Straight

LED

No

Termination Type

IDC

Light Pipes

No

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

70.00°C

Width

21.15mm

Standards/Approvals

UL 1977 ECBT2.E102079

Length

21.13mm

Series

RJ45 Hybrid

COO (Country of Origin):
RO
The HARTING RJ45 Hybrid connector is designed to integrate data lines and power supply into a single connector for hybrid Ethernet networks. This innovative solution reduces installation costs while maintaining a clear separation between data and power contacts, making it Ideal for industrial applications.

Features & Benefits


Male connector type allows for easy integration into existing systems

Supports up to 3 A current capacity for efficient power delivery

12 contacts facilitate robust data transmission

Conductor cross-section accommodates 0.08 to 0.22 mm² for data and 1.5 mm² for power

IP65 and IP67 ratings provide protection against dust and water ingress

Compatible with standard RJ45 connectors for flexible installation options

360° shielded design minimises electromagnetic interference

HARAX Rapid termination technology enables quick and secure cable connections

Operating temperature range from -40 °C to 70 °C ensures reliability in extreme conditions

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Can this connector be mated without tools?


Yes, the HARAX Rapid termination technology allows for quick connections without specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy