HARTING RJ45 Hybrid Series Ethernet Connector Female, Through Hole, Cat5 360° Shielded Straight 1 Port 11 Way
- RS Stock No.:
- 742-522
- Mfr. Part No.:
- 09573080501000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,234.31
(exc. VAT)
PHP8,102.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,234.31 |
*price indicative
- RS Stock No.:
- 742-522
- Mfr. Part No.:
- 09573080501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 11 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Series | RJ45 Hybrid | |
| Width | 33.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type Cat 6 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 11 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Series RJ45 Hybrid | ||
Width 33.4mm | ||
- COO (Country of Origin):
- DE
The HARTING RJ Industrial 10G is an Advanced RJ45 Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile cable compatibility ensure reliable performance in various industrial applications.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry enhances connectivity in demanding environments
With power contacts for hybrid applications allows simultaneous data and power transmission
Field-assembly with mounting tool simplifies installation and reduces downtime
Category of transmission Cat. 5 supports high-speed data transfer
Compact design and very robust housing ensure durability in harsh conditions
Suitable for termination with solid and stranded cables provides flexibility in cable choice
Protection against direct contact on cable and device side according to EN 60 529 enhances safety
IP65 and IP67 ratings ensure reliable operation in wet or dusty environments
360° shielded design reduces electromagnetic interference for improved signal integrity
Compliant with multiple standards including RoHS and DNV GL ensures regulatory adherence
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for protection against environmental factors
Integrated into industrial networking environments for seamless connectivity
Can this connector be mated without tools?
Yes, it features a tool-less connection for easy assembly.
Related links
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded 1 Port 11 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
