Weidmüller IE Series Ethernet Connector, Flange 360° Shielded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,927.80

View bulk pricing options

Subtotal (1 unit)*

PHP3,666.04

(exc. VAT)

PHP4,105.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,666.04-
10 +PHP3,373.26PHP2,927.80

*price indicative

RS Stock No.:
577-811
Distrelec Article No.:
301-65-562
Mfr. Part No.:
1963200000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Flange

Connector Type

RJ45, IDC

Shield Type

360° Shielded

IP Rating

IP67

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

IE

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC 61076-3-106 Var.5, IEC 60603-7-51, cULus E316369

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy