Siemens 8PQ2306 Series Steel, 26 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-724
- Mfr. Part No.:
- 8PQ2306-4BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,254.59
(exc. VAT)
PHP8,125.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,254.59 |
*price indicative
- RS Stock No.:
- 621-724
- Mfr. Part No.:
- 8PQ2306-4BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate equipped with a cable entry, designed to facilitate ease of access and installation within electrical configurations. This product exemplifies a commitment to durability with its zinc plated surface, ensuring resilience against environmental factors. Ideal for various industrial applications, it integrates seamlessly into existing setups, providing a reliable solution without compromising functionality. With a compact design featuring dimensions of 600 mm in width and 400 mm in depth, it is tailored to meet the demands of modern installations while adhering to IP40 protection standards, making it suitable for internal use. The thoughtful engineering behind this component is evident, marrying practicality with robust construction for optimal performance in its intended environment.
Compact dimensions facilitate easy integration into diverse environments
Designed for indoor use which ensuring reliability in protected settings
Robust zinc plated finish enhances durability and corrosion resistance
Features a convenient cable entry to streamline connections
Weighs only 3 kg making it manageable for installation
Engineered without ventilation maintaining streamlined performance
Supports a clean appearance with a miscellaneous colour palette to match various settings
Backed by general product approvals which ensuring compliance with industry standards
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
