Siemens 8PQ2306 Series Sheet Steel, 2 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-337
- Mfr. Part No.:
- 8PQ2306-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,167.10
(exc. VAT)
PHP5,787.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,167.10 |
*price indicative
- RS Stock No.:
- 621-337
- Mfr. Part No.:
- 8PQ2306-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 roof plate designed to offer exceptional protection and durability, featuring an IP55 rating that ensures a robust barrier against environmental elements. Crafted from high quality sheet steel, this unventilated top plate is zinc plated for added corrosion resistance, making it ideal for various applications. With dimensions of 600 mm in width and 400 mm in depth, it integrates seamlessly into existing setups, enhancing the overall functionality of your systems. Weighing just 3 kg, its lightweight nature does not compromise its strength, making it a reliable choice for demanding outdoor environments. This product is specifically designed for versatility, providing an efficient solution for those needing a reliable and sturdy top plate. Crafted for longevity and engineered to withstand various conditions, this product exemplifies excellence in mechanical design and performance.
IP55 rating for outstanding protection against dust and water
Zinc plated finish enhances corrosion resistance and durability
Lightweight structure simplifies installation without sacrificing strength
Designed specifically for outdoor use which ensuring reliability in diverse conditions
Streamlined dimensions for easy integration into existing frameworks
Robust construction from quality sheet steel guarantees longevity
No cable entry or ventilation tailored for specific applications
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
