Siemens 8PQ2306 Series Sheet Steel, 2 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-591
- Mfr. Part No.:
- 8PQ2306-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,012.20
(exc. VAT)
PHP5,613.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,012.20 |
*price indicative
- RS Stock No.:
- 621-591
- Mfr. Part No.:
- 8PQ2306-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed to deliver exceptional performance and durability, ideal for various electrical installations. With an IP55 rating, it offers reliable protection against dust and water, ensuring optimal functionality even in challenging environments. The product showcases a robust design, made from high quality sheet steel, which not only enhances longevity but also provides structural integrity. Measuring 600 mm in width and 400 mm in depth, it generates a solid foundation for electrical systems, contributing to enhanced installation safety and reliability. Its zinc plated surface ensures superior corrosion resistance, making it suitable for outdoor applications without compromising on aesthetic appeal. The thoughtful incorporation of design principles reflects siemens commitment to quality and innovation.
Designed for easy integration in diverse applications
Provides a sturdy mounting surface for electrical components
Available in a variety of sizes for versatile use
Durable zinc plating protects against environmental factors
Lightweight construction simplifies installation and handling
Designed without ventilation to maintain a consistent internal environment
Conforms to industry standards for reliable performance
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
