Siemens 8PQ2306 Series Steel, 26 mm H, 600mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-595
- Mfr. Part No.:
- 8PQ2306-8BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,905.57
(exc. VAT)
PHP18,934.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,905.57 |
*price indicative
- RS Stock No.:
- 621-595
- Mfr. Part No.:
- 8PQ2306-8BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 26mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 26mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry is expertly designed to seamlessly integrate into your existing setup, ensuring optimal performance and reliability. With dimensions of 600 mm in width and 800 mm in depth, this product provides a robust solution for various applications. Manufactured from high quality sheet steel, it boasts a durable zinc plated surface that enhances its resilience against environmental factors. Rated at IP40, this plate meets stringent protection standards, making it suitable for a variety of indoor environments. Its thoughtful mechanical design includes a height of just 25.5 mm, delivering an unobtrusive profile while maintaining its structural integrity.
Crafted from premium sheet steel for enhanced durability
Features a zinc plated surface that defends against corrosion
Compact height of 25.5 mm allows for versatile placement
Equipped with cable entry for simplified connectivity
Protective rating of IP40 safeguards against dust and moisture
Lightweight at 8 kg promoting easy installation and handling
Designed specifically for a variety of indoor applications
Excludes ventilation catering directly to specific setup needs
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
