Siemens 8PQ2306 Series Steel, 1 mm H, 600mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-285
- Mfr. Part No.:
- 8PQ2306-8BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,849.93
(exc. VAT)
PHP15,511.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,849.93 |
*price indicative
- RS Stock No.:
- 621-285
- Mfr. Part No.:
- 8PQ2306-8BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Plate designed specifically for main busbar applications in the Siemens SIVACON S4 series, ensuring reliability and efficiency in electrical installations. Constructed with sheet steel and featuring an IP20 rating, this meticulous design caters to environments that require secure and lasting performance. With dimensions of 600 mm in width and 800 mm in depth, it is optimised for versatile usage, seamlessly fitting into various layouts. The zinc plating enhances durability and offers protection against wear, making it suitable for internal applications. Additionally, the unit exhibits a sleek miscellaneous colour finish, ensuring it merges well with diverse design aesthetics. Its thoughtful construction reflects a commitment to quality and innovation, aimed at professionals seeking dependable infrastructure solutions.
Engineered for IP20 protection offering essential safeguards in controlled environments
Designed with sheet steel for enhanced strength and longevity
Optimised size facilitates easy integration into standard installations
Zinc plated finish ensures resistance against corrosion and wear
Product design caters specifically to bottom plate configurations for main busbars
Sleek appearance complements various operational settings without disruption
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
