Siemens 8PQ2304 Series Sheet Steel, 26 mm H, 400mm W, 400 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-719
- Mfr. Part No.:
- 8PQ2304-4BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,629.35
(exc. VAT)
PHP9,664.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,629.35 |
*price indicative
- RS Stock No.:
- 621-719
- Mfr. Part No.:
- 8PQ2304-4BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed to accommodate your needs for IP40 rated installations. Ideal for indoor use, it offers a robust solution with a surface thats zinc plated for enhanced durability. Its compact dimensions and thoughtful cable entry design make it a practical choice for various mechanical applications. The product not only aligns with industry standards but also ensures EMC compliance, making it suitable for use in sensitive environments. With a sleek and functional design, this floor plate integrates seamlessly into existing setups while providing reliable performance that you can trust for your electrical infrastructure. Whether you require a sturdy base or a reliable component for your installation, this product provides the versatility and security needed in todays dynamic environments.
Crafted from high quality sheet steel for enhanced strength
Designed specifically for indoor applications which ensuring longevity
Features a compact height for versatility in installation
Offers a convenient ventilation option tailored to specific setups
Colour coded to suit various aesthetic requirements
IP40 protection class enhances safety in dry environments
Lightweight design for effortless handling during installation
Zinc plating provides corrosion resistance for extended use
Engineered for seamless integration with existing systems
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
