Siemens 8PQ2304 Series Steel, 2 mm H, 400mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-585
- Mfr. Part No.:
- 8PQ2304-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,909.85
(exc. VAT)
PHP5,499.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,909.85 |
*price indicative
- RS Stock No.:
- 621-585
- Mfr. Part No.:
- 8PQ2304-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate designed to provide exceptional protection and functionality in diverse environments. With an IP55 rating, this unventilated top plate ensures effective sealing against dust and moisture, making it suitable for various outdoor applications where durability is essential. Constructed from robust sheet steel and finished with a zinc plating, this product showcases a blend of strength and corrosion resistance. Its compact dimensions of 400 mm by 400 mm allow for versatile integration, while the lightweight design simplifies installation. Perfectly suited to meet the needs of modern electrical systems, this roof plate is an excellent choice for enhancing safety and reliability.
IP55 protection class ensures reliable operation in challenging conditions
Constructed from high quality sheet steel for superior durability
Zinc plated surface finish enhances corrosion resistance
Compact dimensions facilitate easy installation and integration into existing systems
Designed specifically for outdoor applications to withstand environmental factors
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
