Siemens 8PQ2304 Series Steel, 2 mm H, 400mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-589
- Mfr. Part No.:
- 8PQ2304-8BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,061.38
(exc. VAT)
PHP9,028.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,061.38 |
*price indicative
- RS Stock No.:
- 621-589
- Mfr. Part No.:
- 8PQ2304-8BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate is a prominent solution tailored for diverse applications, offering robust protection with an IP40 rating. Its design incorporates efficient venting features, ensuring optimal performance in various environments. Constructed from high quality sheet steel, it provides durability and reliability, perfect for use in both commercial and industrial settings. The meticulous attention to design detail, such as the zinc plating, enhances its corrosion resistance, making it a practical choice for users seeking longevity. With a compact footprint of 400 mm in width and 800 mm in depth, it seamlessly integrates into existing infrastructures while standing out with its modern aesthetic and functional capabilities. This product ensures that you can maintain the highest standards of safety and efficiency in your operations.
IP40 rating offers reliable protection against solid foreign objects
Ventilation feature enhances airflow supporting operational efficiency
Compact dimensions allow for versatile installation options
Zinc plating improves resistance to corrosion and wear
Lightweight design ensures ease of transport and installation
General product approval guarantees compliance with industry standards
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
