Siemens 8PQ2304 Series Sheet Steel, 1 mm H, 400mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-335
- Mfr. Part No.:
- 8PQ2304-6BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,006.98
(exc. VAT)
PHP8,967.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,006.98 |
*price indicative
- RS Stock No.:
- 621-335
- Mfr. Part No.:
- 8PQ2304-6BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor plate main busbar is engineered specifically for bottom mounting applications. Designed for durability and functionality, it showcases a robust construction ideal for environments requiring reliable electrical solutions. Its IP20 rating assures protected use, perfect for enclosed spaces. The product boasts a zinc plated surface which enhances its resilience against wear and corrosion, ensuring longevity. Whether for industrial or commercial settings, this solution seamlessly integrates with existing systems while providing a sturdy foundation for electrical components. Its precision design and specifications reflect a commitment to safety and performance, making it a dependable choice for any electrical installation.
Engineered for bottom mounting which ensuring straightforward installation
IP20 rating allows it to be used in controlled indoor environments
Zinc plated surface provides enhanced durability against environmental factors
Lightweight design facilitates easy handling and installation
Manufactured from sheet steel to guarantee structural stability
Designed with no cable entry or ventilation for a streamlined profile
Conforms to general product approval standards which ensuring quality
Supports aesthetic requirements with its miscellaneous colour appearance
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
