Siemens 8PQ2308 Series Sheet Steel, 26 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-596
- Mfr. Part No.:
- 8PQ2308-4BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,531.01
(exc. VAT)
PHP12,914.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,531.01 |
*price indicative
- RS Stock No.:
- 621-596
- Mfr. Part No.:
- 8PQ2308-4BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Innovative floor plate designed for robust cable entry, offers an ideal solution for a multitude of applications. Constructed from durable sheet steel and featuring a zinc plated surface, it not only ensures reliability but also extends its service life, making it suitable for various environments. With a sleek design, it seamlessly integrates into any space without compromising functionality. The bottom plate is equipped with an IP40 protection class, ensuring that it effectively shields internal components from dust and foreign objects. Its compact dimensions fit effortlessly into confined spaces, while still providing sufficient room for essential cable management. Committed to quality, this product aligns with high standards and is backed by general product approvals. An essential component for efficiency, it reflects the brand's dedication to excellence and innovation in design.
Designed for effective cable entry management
IP40 protection class safeguards against dust ingress
Built from robust sheet steel for enhanced durability
Zinc plated for corrosion resistance and longevity
Offers easy integration into various installation environments
Compact size optimises the use of limited space
General product approvals affirm product reliability
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
