Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-343
- Mfr. Part No.:
- 8PQ2308-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,138.93
(exc. VAT)
PHP6,875.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,138.93 |
*price indicative
- RS Stock No.:
- 621-343
- Mfr. Part No.:
- 8PQ2308-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate IP55 is an exemplary solution designed for durability and functionality in demanding environments. Specifically engineered to be unventilated, this bottom plate provides robust protection with an IP55 rating, ensuring resistance against dust and low pressure water jets. Its design features a sleek zinc plated surface, enhancing both aesthetic appeal and longevity. With dimensions of 800 mm in width and 400 mm in depth, it presents an ideal fit for various applications, making it suitable for industrial usage whereas it is not intended for outside use. Weighing just 3 kg, the plate is easy to handle while maintaining a strong mechanical structure crafted from high quality sheet steel. This product underscores quality engineering and commitment to superior performance in the field.
Built with a zinc plated finish for enhanced corrosion resistance
Offers an IP55 protection class for optimal environmental safeguards
Designed specifically for unventilated applications for efficiency
Lightweight construction aids in ease of installation and handling
Manufactured from durable sheet steel for robust mechanical integrity
Non suitable for outside use which ensuring it excels in controlled environments
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
