Siemens 8PQ2308 Series Steel, 26 mm H, 800mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-289
- Mfr. Part No.:
- 8PQ2308-8BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,909.98
(exc. VAT)
PHP23,419.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,909.98 |
*price indicative
- RS Stock No.:
- 621-289
- Mfr. Part No.:
- 8PQ2308-8BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 26mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 26mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry is expertly designed to meet the rigorous demands of modern electrical installations. With a robust build and an IP40 protection rating, this product guarantees reliable performance in various environments. Its dimensions of 800 mm width and depth provide ample coverage while maintaining a sleek profile. Specifically crafted for secure cable entry, this top plate enhances overall assembly integrity and streamlines installation processes. The zinc plated surface not only provides durability but also offers resistance to environmental factors, making it suitable for indoor applications. This product designed for functionality and reliability, tailored for professionals seeking to optimise their operational efficiency with dependable components.
Designed for secure cable entry to enhance assembly integrity
IP40 protection class ensures reliable performance in various environments
Zinc plated surface offers durability and resistance to environmental factors
Compact height of 25.5 mm allows seamless integration into existing systems
Constructed from sheet steel which ensuring strength and reliability
Lightweight at only 10 kg for ease of handling and installation
Optimised dimensions of 800 mm x 800 mm for effective coverage in setups
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
