Siemens 8PQ2308 Series Steel, 26 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-731
- Mfr. Part No.:
- 8PQ2308-6BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,375.08
(exc. VAT)
PHP14,980.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,375.08 |
*price indicative
- RS Stock No.:
- 621-731
- Mfr. Part No.:
- 8PQ2308-6BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Innovative floor plate designed with an exceptional cable entry feature, stands out in both functionality and design. With its solid construction and versatile dimensions, it ensures seamless integration into various environments while providing effective protection with an IP40 rating. The zinc plated surface not only enhances its durability but also adds a sleek finish to your installation. Specifically tailored for indoor settings, this bottom plate is the perfect solution for those needing reliable infrastructure without compromising on aesthetics. Its robustness is complemented by a lightweight design, making handling and installation straightforward. Ideal for professionals looking for quality and efficiency, this model exemplifies the excellence expected , setting a new standard for floor plates in the industry.
Designed for reliable internal use which ensuring optimal performance in various setups
Lightweight construction allows for easy installation without additional equipment
Zinc plated surface enhances corrosion resistance prolonging product life
IP40 protection ensures safety against harmful particles providing peace of mind
The compact dimensions allow it to fit in tighter spaces maximising utility
No ventilation required maintaining a clean and efficient environment
Features a cable entry that streamlines wiring processes for simpler setups
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
