Siemens 8PQ2306 Series Sheet Steel, 26 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-283
- Mfr. Part No.:
- 8PQ2306-6BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,402.64
(exc. VAT)
PHP17,250.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,402.64 |
*price indicative
- RS Stock No.:
- 621-283
- Mfr. Part No.:
- 8PQ2306-6BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate is meticulously designed to provide durable protection and effective cable management in various environments. With a compact dimension of 600 mm in both width and depth, this bottom plate brings a blend of functionality and aesthetic appeal, crafted for ease of installation and practical use in industrial settings. Featuring a robust IP40 rating, this product ensures reliable performance while shielding components from dust and other particulates. Its zinc plated finish enhances corrosion resistance, making it suitable for indoor applications. This thoughtful design integrates seamlessly into your setup, ensuring that both utility and visual coherence are maintained without sacrificing performance.
Constructed from high quality sheet steel for lasting durability
Designed with a ventilation free construction to prevent dust ingress
Provides a reliable cable entry solution to suit various installation needs
The lightweight design facilitates easy handling and installation
Zinc plating delivers enhanced protection against corrosion
IP40 protection class effectively guards against solid object ingress
Compact height of 25.5 mm allows for versatile placement options
Non EMC version simplifies the model for specific applications
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
