Siemens 8PQ2306 Series Sheet Steel, 2 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-592
- Mfr. Part No.:
- 8PQ2306-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,730.88
(exc. VAT)
PHP7,538.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,730.88 |
*price indicative
- RS Stock No.:
- 621-592
- Mfr. Part No.:
- 8PQ2306-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP55 is meticulously designed to meet the rigorous standards of modern electrical installations. Crafted with a robust zinc plated sheet steel, this top plate offers exceptional durability and ensures optimal performance in unventilated environments. Its compact dimensions of 600 mm by 600 mm make it a versatile choice for a variety of applications, particularly for outdoor use where protection against dust and water ingress is paramount. With a protective class rating of IP55, this product not only complies with industry standards but also offers peace of mind by safeguarding the internal components of your installation. Ideal for users looking for reliability and quality, this roof plate combines form and function seamlessly, ensuring longevity and effectiveness in its intended role.
Constructed from high quality sheet steel for enhanced stability
Designed specifically for applications that demand weatherproofing
Compact size allows for easy integration into various installations
Zinc plating provides added protection against corrosion
Supports environmental safety with its robust construction
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
