Siemens 8PQ2308 Series Sheet Steel, 26 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-730
- Mfr. Part No.:
- 8PQ2308-6BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,122.76
(exc. VAT)
PHP18,057.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,122.76 |
*price indicative
- RS Stock No.:
- 621-730
- Mfr. Part No.:
- 8PQ2308-6BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Innovative roof plate incorporates a secure cable entry design, ideal for a variety of applications in commercial settings. With a robust build quality featuring a zinc plated steel surface, this product ensures excellent durability and protection, rated for IP40 use. Measuring 800 mm in width and 600 mm in depth, it provides ample space for efficient installation. The compact height of 25.5 mm contributes to a sleek profile, making it suitable for installations where space is a factor. With an emphasis on user friendly installation, this product is tailored for optimal performance while maintaining aesthetic appeal.
Designed for seamless integration within existing systems
Offers an IP40 rating for dependable protection against dust and solid objects
Constructed using high quality sheet steel for enhanced stability and durability
Compact dimensions make it easy to fit into tight spaces without compromise
Zinc plating provides an additional layer of corrosion resistance for longevity
Efficient cable entry design facilitates easy wiring and connectivity
Lightweight at 8 kg simplifying transportation and installation processes
Not suitable for outdoor use which ensuring it remains optimal for indoor applications
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
