Siemens 8PQ2306 Series Steel, 26 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-723
- Mfr. Part No.:
- 8PQ2306-4BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,609.89
(exc. VAT)
PHP11,883.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,609.89 |
*price indicative
- RS Stock No.:
- 621-723
- Mfr. Part No.:
- 8PQ2306-4BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry exemplifies exceptional design and functionality. Crafted for environments requiring IP40 protection, it seamlessly blends durability with practical use, making it ideal for indoor applications. With a height of 25.5 mm and a width of 600 mm, this product is perfect for varied installations, ensuring that the cable entry aligns perfectly with your setup. Its zinc plated surface guarantees resistance against corrosion while maintaining a sleek appearance. Designed specifically for easy integration with the Siemens SIVACON S4 product range, it meets stringent quality standards, ensuring longevity and reliability. This roof plate is not only a robust addition to your infrastructure but also provides a reliable solution for safeguarding your installations.
Designed specifically for the Siemens SIVACON S4 range
IP40 protection ensures adequate safety for indoor use
Lightweight construction facilitates easier handling and installation
Zinc plating offers enhanced resistance to corrosion
Explicitly designed cable entry for streamlined utility
Compact dimensions aid in versatile applications
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
