Siemens 8PQ2302 Series Steel, 2 mm H, 1.2m W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-715
- Mfr. Part No.:
- 8PQ2302-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,342.91
(exc. VAT)
PHP12,704.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,342.91 |
*price indicative
- RS Stock No.:
- 621-715
- Mfr. Part No.:
- 8PQ2302-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP40 from the Siemens family epitomises durability and functionality. Designed with precision, it boasts a robust construction of zinc plated sheet steel, promising a lasting performance that meets industry standards. With dimensions of 1200 mm in width and 600 mm in depth, this top plate is ideal for versatile installation options. Its EMC version ensures compatibility across various environments, making it suitable for diverse applications. The ventilated design enhances operational efficiency, while the product's credibility is backed by comprehensive certifications. Ideal for interior installations where protection from dust and moisture is paramount, this roof plate ensures both safety and superior performance. For professionals seeking reliable equipment that excels in functionality, this product stands out as a trusted choice.
Ventilated design promotes effective airflow
Zinc plated surface enhances corrosion resistance
Compatible with various Siemens systems for seamless integration
Engineered for durability which ensuring long lasting use
IP40 protection class effectively mitigates particle ingress
Lightweight construction facilitates ease of handling and installation
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 200mm W 600 mm L, for Use with SIVACON S4
