Siemens 8PQ2302 Series Steel, 1 mm H, 1.2m W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-716
- Mfr. Part No.:
- 8PQ2302-6BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,604.77
(exc. VAT)
PHP12,997.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,604.77 |
*price indicative
- RS Stock No.:
- 621-716
- Mfr. Part No.:
- 8PQ2302-6BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate main busbar is an innovative solution designed to ensure optimal performance in electrical installations. This product boasts a robust build quality, featuring a bottom configuration with IP20 protection, suitable for various indoor applications. The dimensions of 1200 mm in width and 600 mm in depth make it ideal for substantial installations, offering ample space for cable management. The zinc plated surface design not only enhances durability but also provides a sleek appearance, ensuring that it integrates seamlessly into any environment. With its emphasis on structural integrity, this model reflects siemens commitment to excellence in electrical engineering, ensuring reliable and safe operation under demanding conditions.
Designed for ease of installation with no cable entry
Ventilation options are simplified enhancing safety
Constructed from high quality sheet steel for robustness
Offers versatility with its suitability for indoor use
Promotes efficient space management through its thoughtful dimensions
Protection class of IP20 ensures reliable operation in controlled environments
Zinc plating enhances resistance against corrosion and extends product lifespan
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 200mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
