Siemens 8PQ2302 Series Steel, 2 mm H, 200mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-637
- Mfr. Part No.:
- 8PQ2302-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,605.17
(exc. VAT)
PHP4,037.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,605.17 |
*price indicative
- RS Stock No.:
- 621-637
- Mfr. Part No.:
- 8PQ2302-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 200mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 200mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 floor plate is a robust and durable solution designed for reliable performance in various industrial applications. With its excellent IP55 rating, this bottom plate offers high protection against dust and water ingress, ensuring longevity even in demanding environments. The zinc plated surface not only enhances the plate's aesthetic appeal but also adds an extra layer of corrosion resistance. Measuring 200 mm in width and 600 mm in depth, this product is tailored to fit seamlessly into a variety of setups. Weighing just 1 kg, it combines strength with lightweight convenience, making installation straightforward and efficient. This non ventilated, unventilated product is ideal for those seeking to maintain a controlled environment in their electrical setups, safeguarding components from environmental factors.
Robust design ensures long lasting performance in demanding conditions
Zinc plating offers enhanced corrosion resistance and aesthetic appeal
IP55 rating provides high protection against dust and water ingress
Lightweight design simplifies installation and handling
Non ventilated structure helps maintain a controlled environment for equipment
Versatile dimensions make it suitable for various industrial applications
Reliability assures peace of mind for users across different sectors
Related links
- Siemens 8PQ2302 Series Sheet Steel 200mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
