Siemens 8PQ2302 Series Sheet Steel, 2 mm H, 200mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-582
- Mfr. Part No.:
- 8PQ2302-4BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,563.27
(exc. VAT)
PHP2,870.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,563.27 |
*price indicative
- RS Stock No.:
- 621-582
- Mfr. Part No.:
- 8PQ2302-4BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 200mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 200mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Innovative bottom plate from the Siemens SIVACON S4 series is engineered to meet the high standards of industrial applications. Designed with an IP55 rating, it offers superior protection against dust and water, making it suitable for various environments. With its robust zinc plated surface and compact dimensions of 200 mm in width and 400 mm in depth, this product is not only functional but also versatile in its installation potential. Weighing just 1 kg, it is lightweight yet durable, crafted from high quality sheet steel to ensure longevity. Whether you are constructing a new setup or upgrading an existing system, this bottom plate provides a reliable base that meets your technical and aesthetic needs.
Designed for optimal protection against environmental hazards
Lightweight construction facilitates easy handling during installation
Zinc plated finish enhances resistance to corrosion
Compact dimensions allow for efficient space management
Manufactured to high industrial standards ensures reliability
Versatile applicability in various outdoor and indoor settings
Related links
- Siemens 8PQ2302 Series Sheet Steel 200mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
