Siemens 8PQ2302 Series Steel, 1 mm H, 1.2m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-330
- Mfr. Part No.:
- 8PQ2302-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,811.00
(exc. VAT)
PHP9,868.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,811.00 |
*price indicative
- RS Stock No.:
- 621-330
- Mfr. Part No.:
- 8PQ2302-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 1mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 1mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom mounted main busbar exemplifies robust engineering with its IP20 protection rating, making it suitable for use in intricate electrical systems. Designed for indoor applications, it combines practicality with an appealing finish, being zinc plated to ensure durability and resistance against corrosion. With its substantial dimensions of 1200 mm width and 400 mm depth, this product is crafted to accommodate a variety of configurations and installations. The height of just 1 mm allows for seamless integration into existing setups without adding bulk. With a focus on mechanical stability and environmental considerations, this main busbar serves as a trustworthy component in electrical distribution.
Enhanced resilience with a zinc plated surface finish
Designed to meet IP20 standards for reliable protection
Optimised dimensions allowing for versatile installation options
Efficient material use with high quality sheet steel construction
Adapts to various electrical systems while ensuring safety
No cable entry or ventilation streamlining design for minimal disruption
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 200mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
