Siemens 8PQ2302 Series Steel, 1 mm H, 1.2m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-334
- Mfr. Part No.:
- 8PQ2302-8BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,375.08
(exc. VAT)
PHP14,980.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,375.08 |
*price indicative
- RS Stock No.:
- 621-334
- Mfr. Part No.:
- 8PQ2302-8BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor plate main busbar is expertly designed for reliable and efficient power distribution in industrial environments. Boasting a robust construction with a bottom mounted design, this product ensures optimal performance while maintaining an IP20 protection class for secure operation. Its ample dimensions, including a width of 1200 mm and depth of 800 mm, make it ideal for versatile installation options. With a surface finish that is zinc plated, it provides enhanced durability and resistance against corrosion. Tailored for indoor use, this busbar stands as a testament to siemens commitment to quality and innovation, perfect for applications where performance and safety are paramount. When you choose this product, you invest in a solution engineered to meet the demands of modern industrial applications with ease and reliability.
Designed for robust power distribution in industrial settings
IP20 rating ensures protection against solid objects larger than 12.5 mm
Zinc plated surface finish enhances durability and corrosion resistance
Bottom mounted design allows for flexible installation options
Generous dimensions cater to various operational requirements
Manufactured from high quality sheet steel for long lasting performance
Exclusively tailored for indoor applications which ensuring optimal functionality
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
