Siemens 8PQ2302 Series Steel, 2 mm H, 1.2m W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

PHP15,568.61

(exc. VAT)

PHP17,436.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,568.61

*price indicative

RS Stock No.:
621-636
Mfr. Part No.:
8PQ2302-6BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2302

Width

1.2m

Height

2mm

Depth

600mm

Length

600mm

Material

Steel

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Robust top plate designed with efficiency in mind, striking a perfect balance between functionality and durability. Crafted for environments with strict safety standards, it is equipped with an IP55 rating, ensuring reliable protection against dust and water ingress. The sleek dimensions of 1200 mm in width and 600 mm in depth contribute to its versatile application across various installations. Engineered with zinc plating, the product not only enhances its aesthetic appeal but also fortifies its resilience against corrosion. Ideal for challenging conditions, this top plate is a go to choice for outdoor use where reliability is paramount. Its lightweight profile at just 8 kg simplifies handling, while its unventilated design maintains performance integrity. Backed by comprehensive product approvals, this model is tailored to meet the needs of modern applications, making it a dependable addition to your installation toolkit.

Designed for superior protection in demanding environments

Zinc plated surface enhances longevity and resistance to corrosion

Lightweight construction facilitates easy installation and handling

IP55 rating offers robust defence against dust and moisture

Versatile dimensions cater to a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy