Siemens 8PQ2302 Series Sheet Steel, 2 mm H, 1.2m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-581
- Mfr. Part No.:
- 8PQ2302-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,870.41
(exc. VAT)
PHP14,414.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,870.41 |
*price indicative
- RS Stock No.:
- 621-581
- Mfr. Part No.:
- 8PQ2302-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP55 serves as a robust solution for various applications, engineered with precision to protect essential components. Designed with a sleek profile, this unventilated top plate enhances the durability of your infrastructure by providing reliable protection under harsh environmental conditions. Its zinc plated surface ensures long lasting resilience against corrosion, making it a dependable choice for outdoor settings. This versatile plate seamlessly integrates with the Siemens SIVACON S4 series, specifically tailored to accommodate diverse installation needs. Measuring 1200 mm in width and 400 mm in depth, it balances functionality with aesthetic appeal. The thoughtful design guarantees compatibility and ease of use, ensuring efficient installation for electrical components and systems.
Offers superior protection with an IP55 rating
Constructed from high quality sheet steel for ultimate strength
Lightweight design aids in hassle free handling and installation
Zinc plating not only enhances durability but also prevents rust
Designed specifically to fit Siemens SIVACON S4 systems
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 200mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
