Siemens 8PQ2306 Series Sheet Steel, 2 mm H, 600mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-340
- Mfr. Part No.:
- 8PQ2306-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,502.52
(exc. VAT)
PHP10,642.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,502.52 |
*price indicative
- RS Stock No.:
- 621-340
- Mfr. Part No.:
- 8PQ2306-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate designed to provide robust protection and reliability in various applications. This IP55 rated top plate ensures optimal performance in unventilated scenarios, making it ideal for challenging environments. With a sleek design and durable zinc plated surface, it stands out in both functionality and aesthetics. Engineered to meet the demands of modern electrical systems, this product supports seamless integration into existing setups while reinforcing safety and compliance standards. Weighing in at just 6 kg, it combines lightweight practicality with sturdy construction, ensuring ease of installation and long term dependability. Whether for industrial or commercial use, this model exemplifies quality and innovation, making it a valuable addition to your infrastructure.
Designed for easy integration into various applications
Zinc plated surface enhances longevity and resistance to corrosion
IP55 protection class ensures reliable operation in harsh environments
Lightweight construction facilitates straightforward installation
Optimised for both commercial and industrial use delivering flexibility
Meets stringent safety and compliance standards for peace of mind
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
