RS PRO Galvanised Steel Galvanised Mounting Plate Plate, 560mm W, 560 mm L for Use with Stainless Steel Enclosures 600 x

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,008.23

(exc. VAT)

PHP7,849.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,008.23

*price indicative

RS Stock No.:
890-182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded

No

Sub Type

Plate

Product Type

Mounting Plate

Width

560mm

Thickness

2mm

Number of Holes

1

Length

560mm

Material

Galvanised Steel

Finish

Galvanised

For Use With

Stainless Steel Enclosures 600 x 600 mm

Slotted

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Galvanised Steel Mounting Plate 560 mm


The RS PRO Galvanised Steel Mounting Plate is designed for optimal use with stainless steel enclosures measuring 600 x 600 mm. This robust mounting plate offers a perfect fit and is Ideal for applications requiring stability and corrosion resistance.

Features and Benefits


Galvanised Steel Construction: Provides enhanced durability and resistance to corrosion.
Perfect Fit: Specifically designed for 600 x 600 mm stainless steel enclosures.
Stability: Ensures secure mounting of components.
Corrosion Resistance: Suitable for harsh environments.
Slotted Design: Facilitates easy installation and adjustment.

Applications


Industrial Enclosures
Electrical Cabinets
Control Panels

Additional Information


Material: Galvanised Steel
Thickness: 2 mm
Weight: 5010 g
Number of Holes: 1
Screw Material: Stainless Steel
This mounting plate is not explosion-proof and does not include knockouts or a transparent door. It is not flanged or handheld, ensuring a streamlined design for specific industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy