RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 270mm W, 460 mm L for Use with Stainless Steel Enclosures 300 x
- RS Stock No.:
- 890-177
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,157.38
(exc. VAT)
PHP5,776.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,157.38 |
*price indicative
- RS Stock No.:
- 890-177
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Plate | |
| Sub Type | Plate | |
| Thickness | 2mm | |
| Width | 270mm | |
| Length | 460mm | |
| Material | Steel Galvanised | |
| Finish | Galvanised | |
| For Use With | Stainless Steel Enclosures 300 x 500 mm | |
| Slotted | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Plate | ||
Sub Type Plate | ||
Thickness 2mm | ||
Width 270mm | ||
Length 460mm | ||
Material Steel Galvanised | ||
Finish Galvanised | ||
For Use With Stainless Steel Enclosures 300 x 500 mm | ||
Slotted Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO mounting plate is a robust solution designed for the interior construction of stainless steel enclosures, ensuring the secure and organised installation of electrical and mechanical components in various settings.
Made from high-strength, corrosion-resistant galvanized steel
Precision fit supports the easy integration of components like control units
Compact and lightweight design enhances overall usability
Engineered specifically for stability and reliability in demanding environments
Related links
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 260 mm L for Use with Stainless Steel Enclosure 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 360 mm L for Use with Stainless Steel Enclosure 400 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 570 mm L for Use with Stainless Steel Enclosures 300 x
- Eaton Galvanised Steel Galvanised Mounting Plate 700 mm L for Use with Sasy 60I
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Telequick Perforated Mount Plate 270 mm L for
- Eaton Sheet Steel Galvanised Mounting Plate 330 mm L for Use with Enclosure Mounting
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 175 mm L
- Eaton Sheet Steel Galvanised Mounting Plate 1 m L for Use with Enclosure Mounting
