RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 360mm W, 370 mm L for Use with Stainless Steel Enclosures 400 x
- RS Stock No.:
- 890-175
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,662.18
(exc. VAT)
PHP4,101.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,662.18 |
*price indicative
- RS Stock No.:
- 890-175
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Plate | |
| Sub Type | Plate | |
| Width | 360mm | |
| Thickness | 2mm | |
| Length | 370mm | |
| Material | Steel Galvanised | |
| Finish | Galvanised | |
| For Use With | Stainless Steel Enclosures 400 x 400 mm | |
| Slotted | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Plate | ||
Sub Type Plate | ||
Width 360mm | ||
Thickness 2mm | ||
Length 370mm | ||
Material Steel Galvanised | ||
Finish Galvanised | ||
For Use With Stainless Steel Enclosures 400 x 400 mm | ||
Slotted Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO mounting plate provides a robust solution for organising electrical and mechanical components within stainless steel enclosures, ensuring a secure and structured installation.
Constructed from high-strength galvanized steel for superior durability
Corrosion-resistant material suitable for industrial environments
Designed for a precise fit, facilitating easy integration with various components
Perfect for enhancing stability and support within enclosures
Related links
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 570 mm L for Use with Stainless Steel Enclosures 600 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 570 mm L for Use with Stainless Steel Enclosures 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 460 mm L for Use with Stainless Steel Enclosures 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 360 mm L for Use with Stainless Steel Enclosure 400 x
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 360 mm L for Use with Thalassa PLS
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 370 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 370 mm L for Use with Wall Mounted
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 260 mm L for Use with Stainless Steel Enclosure 300 x
