RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 170mm W, 260 mm L for Use with Stainless Steel Enclosure 300 x
- RS Stock No.:
- 890-170
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,646.06
(exc. VAT)
PHP4,083.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 38 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,646.06 |
*price indicative
- RS Stock No.:
- 890-170
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Plate | |
| Sub Type | Plate | |
| Thickness | 2mm | |
| Width | 170mm | |
| Length | 260mm | |
| Finish | Galvanised | |
| Material | Steel Galvanised | |
| Slotted | Yes | |
| For Use With | Stainless Steel Enclosure 300 x 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Plate | ||
Sub Type Plate | ||
Thickness 2mm | ||
Width 170mm | ||
Length 260mm | ||
Finish Galvanised | ||
Material Steel Galvanised | ||
Slotted Yes | ||
For Use With Stainless Steel Enclosure 300 x 200 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO mounting plate designed specifically for the interior construction of stainless-steel enclosures, providing a robust solution for the secure installation of components.
Constructed from galvanized steel, ensuring high strength and corrosion resistance
Perfectly fits stainless steel enclosures, promoting stability during installation
Supports the organized mounting of control units and mounting rails
Lightweight design at 650 g for easy handling and installation
Related links
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 260 mm L for Use with Stainless Steel Enclosure 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 160 mm L for Use with Stainless Steel Enclosure 200 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 470 mm L for Use with Stainless Steel Enclosure 300 x
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 175 mm L for Use with Terminal Boxes
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 570 mm L for Use with Stainless Steel Enclosures 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 460 mm L for Use with Stainless Steel Enclosures 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 360 mm L for Use with Stainless Steel Enclosure 400 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 370 mm L for Use with Stainless Steel Enclosures 400 x
