RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 170mm W, 160 mm L for Use with Stainless Steel Enclosure 200 x

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,583.15

(exc. VAT)

PHP4,013.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,583.15

*price indicative

RS Stock No.:
890-169
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mounting Plate

Sub Type

Plate

Thickness

2mm

Width

170mm

Length

160mm

Finish

Galvanised

Material

Steel Galvanised

Slotted

Yes

For Use With

Stainless Steel Enclosure 200 x 200 mm

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO mounting plate is a robust solution designed for the secure interior construction of stainless-steel enclosures, enabling efficient and organised installation of electrical and mechanical components.

Constructed from galvanized steel for high strength and corrosion resistance

Perfect fit for stainless steel enclosures, ensuring stability during installation

Supports a variety of components such as control units and mounting rails

Dimensions of 170 mm x 160 mm x 2 mm to accommodate specific applications

Designed for use in industrial and demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy