Eaton Plastic Flange, 142mm W, 115 mm L for Use with xEnergy Safety Ci, Industrial Control Panels, Basic Enclosure,
- RS Stock No.:
- 252-907
- Mfr. Part No.:
- 208310 FL2-X-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,148.24
(exc. VAT)
PHP1,286.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,148.24 |
*price indicative
- RS Stock No.:
- 252-907
- Mfr. Part No.:
- 208310 FL2-X-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Flange | |
| Width | 142mm | |
| Thickness | 4mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | xEnergy Safety Ci, Industrial Control Panels, Basic Enclosure, Accessory For North America, Accessory for Basic Enclosures | |
| Standards/Approvals | UL 508A CSA-C22.2 No.94, RoHS, IEC/EN62208, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Flange | ||
Width 142mm | ||
Thickness 4mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With xEnergy Safety Ci, Industrial Control Panels, Basic Enclosure, Accessory For North America, Accessory for Basic Enclosures | ||
Standards/Approvals UL 508A CSA-C22.2 No.94, RoHS, IEC/EN62208, CE | ||
- COO (Country of Origin):
- DE
The Eaton Flange Plate is designed for versatile and robust applications in industrial environments. Featuring a sleek, straight design, it provides an exceptional blend of durability and convenience, making it suitable for various operational contexts. Made from high-quality plastic, this enclosure not only meets compliance regulations but also ensures prolonged service life through its untreated surface protection. Its compact dimensions facilitate easy installation, while the thoughtful design allows for seamless integration with existing systems, ensuring optimal functionality.
Certified with CE marking for guaranteed safety standards
Specifically designed to meet the unique needs of North American installations
Lightweight and robust providing efficient protection without added bulk
Compatible with a modular system allowing for easy expansion and customisation
Features a maximum suitability for nominal thread sizes, perfect for various installation settings
Related links
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 187.5 mm Enclosure
- Eaton Plastic Mounting Flange 115 mm L for Use with Accessory for Basic Enclosures xEnergy
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton Plastic Mounting Flange 115 mm L for Use with Basic Enclosure
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Flange 103 mm x 7 mm x 94mm
