Eaton Plastic Enclosure Accessory Knockout Flange, 142mm W, 115 mm L for Use with 187.5 mm Enclosure, xEnergy Safety Ci,
- RS Stock No.:
- 246-959
- Mfr. Part No.:
- 017898 FL2-2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,164.35
(exc. VAT)
PHP1,304.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,164.35 |
*price indicative
- RS Stock No.:
- 246-959
- Mfr. Part No.:
- 017898 FL2-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Threaded | Yes | |
| Sub Type | Knockout Flange | |
| Width | 142mm | |
| Thickness | 4mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | 187.5 mm Enclosure, xEnergy Safety Ci, Accessory for Basic Enclosures | |
| Mounting plate type | Flange | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Threaded Yes | ||
Sub Type Knockout Flange | ||
Width 142mm | ||
Thickness 4mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With 187.5 mm Enclosure, xEnergy Safety Ci, Accessory for Basic Enclosures | ||
Mounting plate type Flange | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci flange plate is designed to enhance the safety and efficiency of low voltage systems. This robust accessory is a key component for Eaton's modular systems, providing an effective solution for cable entry while ensuring durability and compliance with stringent safety standards. Ideal for standardised installations, the flange plates thoughtful design incorporates easy mounting features, allowing for seamless integration into existing setups. With a compact yet sturdy construction, it has been meticulously engineered to cater to the needs of professionals in various sectors, combining functionality with a commitment to excellence. The flange plate not only protects essential cable entries but also contributes to an organised and clean installation, making it the preferred choice for those who demand quality and reliability in their electrical systems.
Quick and easy mounting with wedge-lock fasteners
Constructed from durable plastic for long-lasting use
Compatible with a range of nominal thread sizes for flexibility
Designed to support effective cable management in installations
Offers a straight shape that enhances installation efficiency
Untreated surface protection allows for tailored finishing options
Features a gasket for secure sealing in various applications
Lightweight design assists in reducing overall installation load
Related links
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 375 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Flange 115 mm L for Use with xEnergy Safety Ci Basic Enclosure,
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 250 mm Enclosure
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 125 mm Enclosure
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton xEnergy Safety Ci Series Red IP65, 250 mm x 175 mm x 187.5 mm
