Eaton Plastic Enclosure Accessory, 205mm W, 115 mm L for Use with xEnergy Safety Ci, 250 mm Enclosure
- RS Stock No.:
- 243-666
- Mfr. Part No.:
- 093171 FL3-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,621.77
(exc. VAT)
PHP1,816.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,621.77 |
*price indicative
- RS Stock No.:
- 243-666
- Mfr. Part No.:
- 093171 FL3-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 205mm | |
| Thickness | 4mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | xEnergy Safety Ci, 250 mm Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 205mm | ||
Thickness 4mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With xEnergy Safety Ci, 250 mm Enclosure | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci flange plate is engineered for seamless integration within low voltage switchgear systems. Designed to enhance safety and performance, this robust flange plate boasts a compact profile, making it ideal for tight electrical environments. Its advanced construction ensures durability and reliable functionality, while the inclusion of wedge-lock fasteners guarantees secure mounting. The flange plate not only provides necessary support but also complies with industry standards, ensuring that it meets rigorous safety protocols. Engineered for easy installation, the flange plate adds versatility to basic enclosures, catering to a variety of system requirements. Declared RoHS compliant, this product reflects a commitment to sustainability without compromising on quality. Equip your electrical setups with this essential accessory, as it plays a crucial role in maintaining system integrity and promoting operational efficiency.
Compact design facilitates installation in confined spaces
Wedge-lock fasteners included for enhanced mounting security
Manufactured from durable plastic to withstand various conditions
RoHS compliant, supporting environmentally conscious choices
Versatile for use with basic enclosures, providing operational flexibility
Straight shape optimises compatibility with existing systems
Type and thread specifications allow for tailored applications
Designed to accommodate diverse cable entry requirements
Related links
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 125 mm Enclosure
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 187.5 mm Enclosure
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 375 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Mounting Flange 115 mm L for Use with Basic Enclosure
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
