Eaton Plastic Mounting Flange, 205mm W, 115 mm L for Use with Basic Enclosure
- RS Stock No.:
- 248-262
- Mfr. Part No.:
- 022644 FL3-3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,621.77
(exc. VAT)
PHP1,816.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,621.77 |
*price indicative
- RS Stock No.:
- 248-262
- Mfr. Part No.:
- 022644 FL3-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Flange | |
| Width | 205mm | |
| Thickness | 4mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Flange | ||
Width 205mm | ||
Thickness 4mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative flange plate from Eaton is designed specifically for use with the xEnergy Safety Ci LV systems. Offering a blend of functionality and reliability, it is tailored for seamless integration into LV switchgear installations. The flange plate boasts robust construction, ensuring durability and safety in a variety of applications. With precise dimensions and features allowing for easy mounting, it exemplifies the companys commitment to quality and excellence in electrical solutions. The product is compliant with modern standards, providing peace of mind for installers and users alike. The thoughtfully engineered design includes a captive sponge-rubber gasket to ensure a secure and effective seal, further enhancing its usability in demanding environments. Whether you require a solution for basic enclosures or specialised applications, this product stands as a testament to Eaton's legacy of innovation and expertise in the electrical sector.
Crafted from high-quality plastic, ensuring long-term performance
Includes wedge-lock fasteners for quick and secure installation
Designed for modular systems, promoting flexibility in configuration
Accommodates multiple cable entry types, enhancing versatility
Offers a degree of protection suitable for various environmental conditions
Lightweight design facilitates ease of handling during installation
Compatible with a range of nominal thread sizes, providing adaptability
Comes with comprehensive installation instructions for user convenience
Related links
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton Plastic Mounting Flange 115 mm L for Use with Accessory for Basic Enclosures xEnergy
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 250 mm Enclosure
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Flange 115 mm L for Use with xEnergy Safety Ci Basic Enclosure,
- Hammond ABS Plastic Satin Texture Mounting Flange Plastic Flanges 125.222 mm L for Use with 1591A Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange Plastic Flanges 177.038 mm L for Use with 1591D Enclosure
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 187.5 mm Enclosure
