Eaton Plastic Enclosure Accessory, 188mm W, 65 mm L for Use with xEnergy Safety Ci, U-CI23, Basic Enclosure
- RS Stock No.:
- 246-995
- Mfr. Part No.:
- 014286 D125-CI23-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,803.45
(exc. VAT)
PHP5,379.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,803.45 |
*price indicative
- RS Stock No.:
- 246-995
- Mfr. Part No.:
- 014286 D125-CI23-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 188mm | |
| Length | 65mm | |
| Material | Plastic | |
| For Use With | xEnergy Safety Ci, U-CI23, Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 188mm | ||
Length 65mm | ||
Material Plastic | ||
For Use With xEnergy Safety Ci, U-CI23, Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosure is a robust solution designed specifically for switchgear and control gear applications. This innovative enclosure features a transparent smoky grey cap and an optimal dimension of 250x187.5x25mm, making it ideal for various installations. With a comprehensive range of general specifications such as a product weight of 0.301kg and a height of 250mm, this enclosure demonstrates exceptional adaptability. It meets stringent compliance standards, ensuring durability and reliability for outdoor setups. Supported by Eaton's reputation for quality, the enclosure is crafted with corrosion-resistant materials and employs advanced design principles, facilitating ease of installation and maintenance. Moreover, with features designed to manage heat dissipation efficiently, this enclosure is perfect for environments that demand top performance under pressure.
Constructed with high-quality plastic material for enhanced durability
Offers IP65 rating, ensuring superior protection against dust and water
Designed with a transparent cover for visibility of internal components
Meets electromagnetic compatibility standards to prevent interference
Equipped with sealing cover fasteners for additional security
Supports outdoor installation, making it versatile for various applications
Incorporates a modular system design, allowing for easy integration
Compatible with a wide range of components for enhanced flexibility
Tested for thermal stability and resistance to UV radiation, ensuring longevity
Related links
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory Enclosure Cover 107 mm L for Use with U-CI23
- Eaton Plastic Cover 30 mm L for Use with Basic Enclosure
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
