Eaton Plastic Mounting Flange, 330mm W, 115 mm L for Use with Accessory for Basic Enclosures, Basic Enclosure, xEnergy
- RS Stock No.:
- 248-264
- Mfr. Part No.:
- 024355 FL4-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,415.28
(exc. VAT)
PHP2,705.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,415.28 |
*price indicative
- RS Stock No.:
- 248-264
- Mfr. Part No.:
- 024355 FL4-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Flange | |
| Thickness | 4mm | |
| Width | 330mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | Accessory for Basic Enclosures, Basic Enclosure, xEnergy Safety Ci | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Flange | ||
Thickness 4mm | ||
Width 330mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With Accessory for Basic Enclosures, Basic Enclosure, xEnergy Safety Ci | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci flange plate is designed for seamless integration within Eaton's LV switchgear systems. This robust flange plate is crafted to enhance the safety and flexibility of your electrical installations. Featuring a compact design with precise dimensions, it ensures easy compatibility with various enclosures, providing a reliable barrier for your electrical components. The use of high-quality materials ensures durability and performance, making it an ideal choice for both new and retrofit projects. With user-friendly mounting mechanisms, this flange plate supports efficient installation processes while adhering to strict compliance standards.
Captive sponge-rubber gasket guarantees a secure seal
Quick mounting facilitated by wedge-lock fasteners
Modular system design enables easy adaptation
Suitable for a wide range of applications due to adjustable cable entry
Straight shape optimises space utilisation
Untreated surface protection enhances surface morphology
Plastic material offers lightweight and corrosion-resistant properties
Blind thread type simplifies connection management
Zero connector holes allow for customised layouts
Versatile nominal thread suitability accommodates diverse cable sizes
Related links
- Eaton Plastic Mounting Flange 115 mm L for Use with Accessory for Basic Enclosures xEnergy
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 375 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Mounting Flange 115 mm L for Use with Basic Enclosure
- Eaton Plastic Flange 115 mm L for Use with xEnergy Safety Ci Basic Enclosure,
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 187.5 mm Enclosure
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
