Eaton Plastic Enclosure Accessory Enclosure Cover, 375mm W, 150 mm L for Use with U-CI43
- RS Stock No.:
- 243-865
- Mfr. Part No.:
- 081968 D200-CI43/T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP22,041.50
(exc. VAT)
PHP24,686.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,041.50 |
*price indicative
- RS Stock No.:
- 243-865
- Mfr. Part No.:
- 081968 D200-CI43/T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Enclosure Cover | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 150mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Enclosure Cover | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 150mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear is designed to meet the exacting standards required for modern electrical distribution. This innovative enclosure combines functionality with a sleek design, featuring a transparent, smoky grey cover that allows easy visibility of internal components. With robust dimensions and a modular system, this product establishes itself as an essential solution for both indoor and outdoor setups. Catering to varying installation needs, the unit is engineered for excellent thermal performance and mechanical resilience, ensuring reliability in demanding environments. Incorporating a host of compliance features, the enclosure is crafted to handle various operational challenges without compromising safety or performance. Suitable for diverse applications, the enclosure maintains the highest standards of protection, making it an ideal choice for professionals seeking a dependable and effective electrical housing solution.
Transparent door grants visibility while safeguarding internal components
Capable of withstanding thermal fluctuations with effective heat dissipation
Offers a high degree of protection with an impressive IP65 rating
Built with durable materials certified for outdoor installations
Versatile mounting options accommodate a wide range of setups
Support for modular systems enhances adaptability and function
Quick-release fasteners streamline access for maintenance
IK10 rating ensures resilience against mechanical impact
Corrosion resistance meets stringent product standards for longevity
Efficient design promotes ease of installation in various configurations
Related links
- Eaton Plastic Enclosure Accessory Enclosuer Cover 150 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory Enclosuer Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI48
