Eaton Plastic Enclosure Accessory Enclosure Cover, 375mm W, 140 mm L for Use with U-CI48
- RS Stock No.:
- 241-009
- Mfr. Part No.:
- 078901 D200-CI48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP20,981.62
(exc. VAT)
PHP23,499.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,981.62 |
*price indicative
- RS Stock No.:
- 241-009
- Mfr. Part No.:
- 078901 D200-CI48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Threaded | Yes | |
| Product Type | Enclosure Accessory | |
| Sub Type | Enclosure Cover | |
| Width | 375mm | |
| Length | 140mm | |
| Material | Plastic | |
| For Use With | U-CI48 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Threaded Yes | ||
Product Type Enclosure Accessory | ||
Sub Type Enclosure Cover | ||
Width 375mm | ||
Length 140mm | ||
Material Plastic | ||
For Use With U-CI48 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci is designed to provide robust and reliable protection in low-voltage applications. This modular system features a transparent smoky grey enclosure with an optimal arrangement for heat dissipation, making it ideal for wall-mounted installations. Crafted from high-quality plastic, its IP65 rating ensures exceptional protection against dust and water ingress, promising durability even in challenging environments. With a thoughtful design addressing thermal stability and structural integrity, this enclosure is perfect for integration into various setups, supporting both functionality and safety standards. Practical features, such as a sealable cover and effortless access, enhance usability, while the lightweight construction aids in easy handling and installation. Experience peace of mind with Eaton xEnergy Safety Ci, where quality meets innovation.
Transparent enclosure allows for visibility of internal components
IP65 rating guarantees protection from dust and water
Specially designed for outdoor set-up, ensuring reliability in varied conditions
Lightweight plastic construction facilitates straightforward installation
Sealable cover fasteners provide security and peace of mind
Modular design supports flexible configurations to suit various applications
Robust mechanical impact protection rated at IK10 ensures durability
Temperature rise calculations are supported by provided heat dissipation data
Uninterrupted operation is assured with exceptional electromagnetic compatibility
Related links
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 180 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI44
- Eaton Plastic Untreated Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Cover 70 mm L for Use with Basic Enclosure
- Eaton Plastic Cover 85 mm L for Use with Basic Enclosure
