Eaton Plastic Enclosure Accessory Enclosure Cover, 375mm W, 140 mm L for Use with U-CI44
- RS Stock No.:
- 243-847
- Mfr. Part No.:
- 076528 D200-CI44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,783.51
(exc. VAT)
PHP14,317.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,783.51 |
*price indicative
- RS Stock No.:
- 243-847
- Mfr. Part No.:
- 076528 D200-CI44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Sub Type | Enclosure Cover | |
| Width | 375mm | |
| Thickness | 140mm | |
| Length | 140mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Sub Type Enclosure Cover | ||
Width 375mm | ||
Thickness 140mm | ||
Length 140mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci empty enclosure cover is designed to provide robust protection and seamless integration in low-voltage switchgear applications. With a sleek, transparent smoky grey finish, this enclosure combines an appealing aesthetic with practical functionality. Ideal for both indoor and outdoor setups, it adheres to stringent compliance standards ensuring safety and reliability. The enclosure's thoughtful design promotes effective heat dissipation, making it highly efficient during operation. The modular system further enhances versatility, accommodating various configurations to optimally suit your project requirements. Choose this solution for its exceptional quality backed by Eaton's renowned engineering expertise.
Seamless compatibility with Eaton xEnergy Safety Ci systems
Robust plastic construction ensures durability in diverse environments
Meets IP65 standards for superior ingress protection
Designed for ease of installation with clear assembly instructions
Temperature rise calculations are simplified with provided heat dissipation data
Lightweight design facilitates effortless handling and installation
Offers flexibility in mounting configurations to suit various applications
Transparent cover enhances visibility of internal components
Supports compliance with RoHS directives for environmentally-friendly operation
Related links
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosuer Cover 150 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI44
