Eaton Plastic Enclosure Accessory Enclosure Cover, 376mm W, 376 mm L for Use with U-CI44

Subtotal (1 unit)*

PHP32,002.38

(exc. VAT)

PHP35,842.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,002.38

*price indicative

RS Stock No.:
243-802
Mfr. Part No.:
091460 D250-CI44/T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Sub Type

Enclosure Cover

Width

376mm

Length

376mm

Material

Plastic

For Use With

U-CI44

Standards/Approvals

RoHS conform

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci is designed to offer unparalleled protection and efficiency in low voltage switchgear applications. This robust enclosure is engineered for versatility, with a transparent smoky grey cover allowing for easy inspection of internal components. Measuring 375mm in height and width and 200mm in depth, it is compact without sacrificing functionality. This product combines superior thermal management capabilities with a high degree of protection against external elements, making it ideal for both indoor and outdoor installations. The innovative design features quick-release fasteners and can accommodate various mounting and access configurations, providing flexibility for varying installation scenarios. Its compliance with rigorous international standards ensures reliability and peace of mind for panel builders and electricians alike.

Offers a transparent door for convenient visibility of internal components

Configured for easy left, right, top, or bottom hinge adjustments

Complies with stringent RoHS regulations for environmental safety

Facilitates quick and efficient installation with its modular design

Boasts a high IK10 rating for mechanical impact resistance

Provides effective thermal performance with calculated heat dissipation ratings

Designed with an IP65 rating, ensuring robust protection against dust and water ingress

Features a lightweight, durable plastic material for enhanced portability

Meets electrical safety standards with a reliable protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy