Eaton Plastic Enclosure Accessory Enclosure Cover, 376mm W, 376 mm L for Use with U-CI44
- RS Stock No.:
- 241-031
- Mfr. Part No.:
- 084341 D125-CI44/T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP28,476.87
(exc. VAT)
PHP31,894.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,476.87 |
*price indicative
- RS Stock No.:
- 241-031
- Mfr. Part No.:
- 084341 D125-CI44/T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Sub Type | Enclosure Cover | |
| Thickness | 25mm | |
| Width | 376mm | |
| Length | 376mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Sub Type Enclosure Cover | ||
Thickness 25mm | ||
Width 376mm | ||
Length 376mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci empty enclosure is designed for optimal safety and versatility in low voltage applications. Crafted with a transparent smoky grey door, it integrates seamlessly into any environment while ensuring easy visibility of internal components. With robust dimensions and an IP65 protection rating, it is built to withstand harsh conditions, making it ideal for outdoor installations. The enclosure allows for effortless modifications, whether for left, right, or top mounting, empowering panel builders to tailor it precisely to their needs. Combining practicality with compliance to stringent standards, this enclosure offers a reliable and effective solution for electrical containment fitting various industry requirements.
Transparent door allows for quick visual access
Robust construction enables effective outdoor setup
180° opening angle ensures maximum accessibility
Compliant with RoHS regulations for safety and sustainability
IK10 rated for strong mechanical impact resistance
Surface finishing remains untreated for adaptability
Modular system design supports diverse configurations
Facilitates easy connections for external conductors
Engineered for effective heat dissipation under various conditions
Compatible with different switching devices for flexibility
Related links
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosuer Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosuer Cover 150 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 375 mm L for Use with U-CI44
